Analog Switches, Multiplexers, Demultiplexers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
IC MUX 8:1 200OHM 16SOIC
Analog Devices Inc.
1,278
In Stock
1 : $16.90000
Tube
-
Tube
Active
-
8:1
1
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 7pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-VQFN
IC MUX 8:1 200OHM 16LFCSP
Analog Devices Inc.
4,081
In Stock
1 : $17.68000
Cut Tape (CT)
5,000 : $7.95462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 7pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
16-VQFN
IC MUX 8:1 200OHM 16LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $17.68000
Cut Tape (CT)
1,500 : $7.95462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 7pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
16 TSSOP
IC MUX 8:1 200OHM 16TSSOP
Analog Devices Inc.
1,139
In Stock
1 : $18.48000
Tube
-
Tube
Active
-
8:1
1
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 7pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
IC MUX 8:1 200OHM 16SOIC
Analog Devices Inc.
3,651
In Stock
1 : $16.90000
Cut Tape (CT)
1,000 : $7.48944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 7pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 TSSOP
IC MUX 8:1 200OHM 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $18.48000
Cut Tape (CT)
1,000 : $8.44306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 7pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 6

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.