Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,569 In Stock | 1 : $17.68000 Cut Tape (CT) 1,500 : $7.95462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 550MHz | 0.4pC | 1.5pF, 4.5pF | 100pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
162 In Stock | 1 : $16.90000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 550MHz | 0.4pC | 1.5pF, 4.5pF | 100pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,962 In Stock | 1 : $18.48000 Cut Tape (CT) 1,000 : $8.44306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 550MHz | 0.4pC | 1.5pF, 4.5pF | 100pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,180 In Stock | 1 : $18.48000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 200Ohm | 3.5Ohm | 12V ~ 16.5V | ±15V ~ 16.5V | 95ns, 100ns | 550MHz | 0.4pC | 1.5pF, 4.5pF | 100pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,109 In Stock | 1 : $16.90000 Cut Tape (CT) 1,000 : $7.48944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 550MHz | 0.4pC | 1.5pF, 4.5pF | 100pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | SP4T | 4:1 | 2 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 550MHz | 0.4pC | 1.5pF, 4.5pF | 100pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) |