Digital Isolators

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Search Entry

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
1,475
In Stock
1 : $15.44000
Cut Tape (CT)
1,000 : $6.62885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
1Mbps
100ns, 100ns
40ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
1,760
In Stock
1 : $15.89000
Cut Tape (CT)
1,000 : $6.88470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
90Mbps
32ns, 32ns
2ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
909
In Stock
1 : $15.44000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
1Mbps
100ns, 100ns
40ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
6,121
In Stock
1 : $15.33000
Cut Tape (CT)
1,000 : $6.55907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
10Mbps
50ns, 50ns
3ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
66
In Stock
1 : $15.33000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
10Mbps
50ns, 50ns
3ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
118
In Stock
1 : $24.21000
Tube
-
Tube
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
10Mbps
36ns, 36ns
3.5ns
2.5ns, 2.5ns
3V ~ 5.5V
Automotive
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
40
In Stock
1 : $36.15000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
10Mbps
50ns, 50ns
3ns
2.5ns, 2.5ns
3.135V ~ 5.5V
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
141 : $8.62440
Tube
-
Tube
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
1Mbps
100ns, 100ns
40ns
2.5ns, 2.5ns
3.135V ~ 5.5V
Automotive
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $15.89000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
90Mbps
32ns, 32ns
2ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : $8.14069
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
1Mbps
100ns, 100ns
40ns
2.5ns, 2.5ns
3V ~ 5.5V
Automotive
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : $20.53781
Tape & Reel (TR)
Tape & Reel (TR)
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
10Mbps
50ns, 50ns
3ns
2.5ns, 2.5ns
3.135V ~ 5.5V
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : $12.11800
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
10Mbps
36ns, 36ns
3.5ns
2.5ns, 2.5ns
3V ~ 5.5V
Automotive
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 12

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.