ARJ11D-MDSG-B-A-FMU2 | |
|---|---|
DigiKey Part Number | ARJ11D-MDSG-B-A-FMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11D-MDSG-B-A-FMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11D-MDSG-B-A-FMU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $6.89567 | $413.74 |
| 120 | $6.56625 | $787.95 |
| 180 | $6.38106 | $1,148.59 |
| 300 | $6.15523 | $1,846.57 |
| 420 | $6.01083 | $2,524.55 |
| 600 | $5.86155 | $3,516.93 |
| 1,500 | $5.49489 | $8,242.33 |
| 3,000 | $5.23293 | $15,698.79 |
| Unit Price without GST: | $6.89567 |
|---|---|
| Unit Price with GST: | $7.93002 |