AT89LP4052-20PU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT89LP4052-20PU

AT89C2051-24PU

DigiKey Part Number
AT89C2051-24PU-ND
Manufacturer
Manufacturer Product Number
AT89C2051-24PU
Description
IC MCU 8BIT 2KB FLASH 20DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT89C2051-24PU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
24MHz
Connectivity
UART/USART
Peripherals
LED
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,384
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$3.83000$3.83
25$3.51520$87.88
100$3.16550$316.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.83000
Unit Price with GST:$4.40450