ATMEGA8A-ANR | |
|---|---|
DigiKey Part Number  | ATMEGA8A-ANRTR-ND - Tape & Reel (TR) ATMEGA8A-ANRCT-ND - Cut Tape (CT) ATMEGA8A-ANRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ATMEGA8A-ANR  | 
Description  | IC MCU 8BIT 8KB FLASH 32TQFP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ATMEGA8A-ANR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | AVR  | |
Core Size  | 8-Bit  | |
Speed  | 16MHz  | |
Connectivity  | I2C, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, POR, PWM, WDT  | |
Number of I/O  | 23  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 512 x 8  | |
RAM Size  | 1K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.7V ~ 5.5V  | |
Data Converters  | A/D 8x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 32-TQFP (7x7)  | |
Package / Case  | 32-TQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.02000 | $5.02 | 
| 25 | $4.61960 | $115.49 | 
| 100 | $4.19610 | $419.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $4.19612 | $8,392.24 | 
| Unit Price without GST: | $5.02000 | 
|---|---|
| Unit Price with GST: | $5.77300 |