ATSAM3S4AA-AUR | |
|---|---|
DigiKey Part Number  | ATSAM3S4AA-AURTR-ND - Tape & Reel (TR) ATSAM3S4AA-AURCT-ND - Cut Tape (CT) ATSAM3S4AA-AURDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ATSAM3S4AA-AUR  | 
Description  | IC MCU 32BIT 256KB FLASH 48LQFP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M3 SAM3S Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ATSAM3S4AA-AUR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M3  | |
Core Size  | 32-Bit  | |
Speed  | 64MHz  | |
Connectivity  | I2C, MMC, SPI, SSC, UART/USART, USB  | |
Peripherals  | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT  | |
Number of I/O  | 34  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 48K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.62V ~ 3.6V  | |
Data Converters  | A/D 8x10/12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 48-LQFP (7x7)  | |
Package / Case  | 48-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.74000 | $11.74 | 
| 25 | $10.67440 | $266.86 | 
| 100 | $9.68050 | $968.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $9.68057 | $19,361.14 | 
| Unit Price without GST: | $11.74000 | 
|---|---|
| Unit Price with GST: | $13.50100 |