ATSAM3X8EA-AU | |
|---|---|
DigiKey Part Number  | ATSAM3X8EA-AU-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ATSAM3X8EA-AU  | 
Description  | IC MCU 32BIT 512KB FLASH 144LQFP  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M3 SAM3X Microcontroller IC 32-Bit 84MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ATSAM3X8EA-AU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M3  | |
Core Size  | 32-Bit  | |
Speed  | 84MHz  | |
Connectivity  | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB  | |
Peripherals  | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT  | |
Number of I/O  | 103  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 100K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.62V ~ 3.6V  | |
Data Converters  | A/D 16x12b; D/A 2x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 144-LQFP (20x20)  | |
Package / Case  | 144-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $24.20000 | $24.20 | 
| 25 | $22.01120 | $550.28 | 
| 100 | $19.93150 | $1,993.15 | 
| Unit Price without GST: | $24.20000 | 
|---|---|
| Unit Price with GST: | $27.83000 |