ATSAM4LS4BA-UUR | |
|---|---|
DigiKey Part Number  | ATSAM4LS4BA-UURTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ATSAM4LS4BA-UUR  | 
Description  | IC MCU 32BIT 256KB FLASH 64WLCSP  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-WLCSP (4.31x4.43)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ATSAM4LS4BA-UUR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M4  | |
Core Size  | 32-Bit  | |
Speed  | 48MHz  | |
Connectivity  | I2C, IrDA, LINbus, SPI, UART/USART, USB  | |
Peripherals  | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT  | |
Number of I/O  | 48  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 32K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.68V ~ 3.6V  | |
Data Converters  | A/D 7x12b; D/A 1x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-WLCSP (4.31x4.43)  | |
Package / Case  | 64-XFBGA, WLCSP  | |
Base Product Number  |