ATSAM4SA16BA-MUR | |
|---|---|
DigiKey Part Number  | ATSAM4SA16BA-MURTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ATSAM4SA16BA-MUR  | 
Description  | IC MCU 32BIT 1MB FLASH 64QFN  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-QFN (9x9)  | 
EDA/CAD Models  | ATSAM4SA16BA-MUR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M4  | |
Core Size  | 32-Bit  | |
Speed  | 120MHz  | |
Connectivity  | I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB  | |
Peripherals  | Brown-out Detect/Reset, DMA, POR, PWM, WDT  | |
Number of I/O  | 47  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 160K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.62V ~ 3.6V  | |
Data Converters  | A/D 11x12b; D/A 2x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-QFN (9x9)  | |
Package / Case  | 64-VFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,500 | $12.51479 | $43,801.76 | 
| Unit Price without GST: | $12.51479 | 
|---|---|
| Unit Price with GST: | $14.39201 |