ATSAMA5D31A-CUR | |
|---|---|
DigiKey Part Number  | ATSAMA5D31A-CURTR-ND - Tape & Reel (TR) ATSAMA5D31A-CURCT-ND - Cut Tape (CT) ATSAMA5D31A-CURDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ATSAMA5D31A-CUR  | 
Description  | IC MPU SAMA5D3 536MHZ 324LFBGA  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ATSAMA5D31A-CUR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Core Processor  | ARM® Cortex®-A5  | |
Number of Cores/Bus Width  | 1 Core, 32-Bit  | |
Speed  | 536MHz  | |
Co-Processors/DSP  | -  | |
RAM Controllers  | LPDDR, LPDDR2, DDR2  | |
Graphics Acceleration  | No  | |
Display & Interface Controllers  | LCD, Touchscreen  | |
Ethernet  | 10/100Mbps (1)  | |
SATA  | -  | |
USB  | USB 2.0 (3)  | |
Voltage - I/O  | 1.2V, 1.8V, 3.3V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Security Features  | AES, SHA, TDES, TRNG  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 324-LFBGA  | |
Supplier Device Package  | 324-LFBGA (15x15)  | |
Additional Interfaces  | I2C, MMC/SD/SDIO, SPI, SSC, UART, USART  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $23.74000 | $23.74 | 
| 25 | $21.58800 | $539.70 | 
| 100 | $19.58200 | $1,958.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $19.58196 | $9,790.98 | 
| Unit Price without GST: | $23.74000 | 
|---|---|
| Unit Price with GST: | $27.30100 |