MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMBT2222AWT1G
SC70, SOT−323, 419−04

BAT54SWT1G

DigiKey Part Number
BAT54SWT1GOSTR-ND - Tape & Reel (TR)
BAT54SWT1GOSCT-ND - Cut Tape (CT)
488-BAT54SWT1GCT-ND - Cut Tape (CT)
BAT54SWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SWT1G
Description
DIODE ARR SCHOTT 30V 200MA SC703
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54SWT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.16400$1.64
100$0.12330$12.33
500$0.08962$44.81
1,000$0.07871$78.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04647$139.41
6,000$0.04417$265.02
9,000$0.04020$361.80
150,000$0.03703$5,554.50
300,000$0.03437$10,311.00
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650