K104K15X7RF5TL2 | |
|---|---|
DigiKey Part Number | BC1084TR-ND - Tape & Reel (TR) BC1084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104K15X7RF5TL2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K15X7RF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.26500 | $2.65 |
| 50 | $0.19020 | $9.51 |
| 100 | $0.16780 | $16.78 |
| 500 | $0.12986 | $64.93 |
| 1,000 | $0.11814 | $118.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10261 | $410.44 |
| 8,000 | $0.09543 | $763.44 |
| 12,000 | $0.09265 | $1,111.80 |
| 20,000 | $0.08897 | $1,779.40 |
| 28,000 | $0.08681 | $2,430.68 |
| 40,000 | $0.08476 | $3,390.40 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |