LED Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PG-SOT343-4-1
IC LED DRIVER LIN 60MA SOT343-4
Infineon Technologies
772
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Linear
-
Yes
1
1.2V
18V
18V
60mA
-
-
Lighting
-
Automotive
AEC-Q101
Surface Mount
SC-82A, SOT-343
PG-SOT343-4-1
PG-SOT343-3D
IC LED DRVR LIN 60MA SOT343-3D
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Linear
-
Yes
1
1.2V
18V
18V
60mA
-
-
Lighting
150°C (TJ)
-
-
Surface Mount
SC-82A, SOT-343
PG-SOT343-3D
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.