LED Drivers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
U-DFN2020-6
IC LED DRVR LIN PWM 350MA 6DFN
Diodes Incorporated
155,495
In Stock
1,710,000
Factory
1 : $0.50000
Cut Tape (CT)
3,000 : $0.20191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
No
1
-
18V
40V
350mA
-
PWM
Lighting, Signage
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UDFN Exposed Pad
U-DFN2020-6
PG-SC74-6
IC LED DRVR LIN PWM 200MA SC74-6
Infineon Technologies
9,000
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.26434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Linear
-
Yes
1
-
4.5V
40V
200mA
-
PWM
Lighting
-
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
PG-SC74-6
U-DFN2020-6
IC LED DRVR LIN PWM 350MA 6DFN
Diodes Incorporated
398,666
In Stock
417,000
Factory
1 : $0.71000
Cut Tape (CT)
3,000 : $0.25585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
No
1
-
18V
40V
350mA
-
PWM
Lighting, Signage
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-UDFN Exposed Pad
U-DFN2020-6
DT2042-04SOQ-7
IC LED DRVR LIN PWM 500MA SOT-26
Diodes Incorporated
0
In Stock
Check Lead Time
1 : $0.47000
Cut Tape (CT)
3,000 : $0.19212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
-
18V
40V
500mA
-
PWM
Lighting, Signage
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
IC LED DRVR LIN PWM 350MA SOT26
Diodes Incorporated
0
In Stock
786,000
Factory
Check Lead Time
1 : $0.52000
Cut Tape (CT)
3,000 : $0.21063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
-
18V
40V
350mA
-
PWM
Lighting
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
Showing
of 5

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.