BD9G341AEFJ-E2 | |
|---|---|
DigiKey Part Number | BD9G341AEFJ-E2TR-ND - Tape & Reel (TR) BD9G341AEFJ-E2CT-ND - Cut Tape (CT) BD9G341AEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G341AEFJ-E2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9G341AEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 750kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.71800 | $57.18 |
| 25 | $5.25760 | $131.44 |
| 100 | $4.75260 | $475.26 |
| 250 | $4.51164 | $1,127.91 |
| 500 | $4.36634 | $2,183.17 |
| 1,000 | $4.24682 | $4,246.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.12062 | $10,301.55 |
| Unit Price without GST: | $7.56000 |
|---|---|
| Unit Price with GST: | $8.69400 |