BK-250AB01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-250AB01

DigiKey Part Number
P690-ND
Manufacturer
Manufacturer Product Number
BK-250AB01
Description
BATTERY NIMH 1.2V 2.45AH A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.45Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.97" H (17.0mm x 50.0mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
490mA
Shelf Life
-
Standard Charge Current
245mA
Standard Charge Time
16Hrs
Weight
40.37 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$9.60000$9.60
20$7.50900$150.18
40$7.09500$283.80
100$6.58200$658.20
360$5.92633$2,133.48
720$5.59925$4,031.46
1,080$5.41632$5,849.63
2,520$5.05321$12,734.09
Manufacturers Standard Package
Unit Price without GST:$9.60000
Unit Price with GST:$11.04000