Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | Mounting Type  | Circuit  | Switch Function  | Current Rating (Amps)  | Voltage Rating - AC  | Voltage Rating - DC  | Actuator Type  | Actuator Length  | Illumination  | Illumination Type, Color  | Illumination Voltage (Nominal)  | Termination Style  | Panel Cutout Dimensions  | Bushing Thread  | Ingress Protection  | Features  | Operating Temperature  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock  | 25 : $13.16760 Bulk  | Bulk  | Obsolete  | Through Hole  | SPDT  | On-Mom  | 50mA (AC/DC)  | 20 V  | 20 V  | Standard Round  | 10.50mm  | Non-Illuminated  | -  | -  | PC Pin  | -  | Unthreaded  | -  | -  | -20°C ~ 85°C  | |||
0 In Stock  | Obsolete  | Bulk  | Obsolete  | Through Hole  | SPDT  | On-On  | 50mA (AC/DC)  | 20 V  | 20 V  | Standard Round  | 10.50mm  | Non-Illuminated  | -  | -  | PC Pin  | -  | Unthreaded  | -  | -  | -20°C ~ 85°C  | |||
0 In Stock  | Obsolete  | Bulk  | Obsolete  | Through Hole  | SPDT  | On-Off-On  | 50mA (AC/DC)  | 20 V  | 20 V  | Standard Round  | 10.50mm  | Non-Illuminated  | -  | -  | PC Pin  | -  | Unthreaded  | -  | -  | -20°C ~ 85°C  | |||
0 In Stock  | Obsolete  | Bulk  | Obsolete  | Through Hole  | SPDT  | On-Off-Mom  | 50mA (AC/DC)  | 20 V  | 20 V  | Standard Round  | 10.50mm  | Non-Illuminated  | -  | -  | PC Pin  | -  | Unthreaded  | -  | -  | -20°C ~ 85°C  | |||
0 In Stock  | Obsolete  | Bulk  | Obsolete  | Through Hole  | DPDT  | On-On  | 50mA (AC/DC)  | 20 V  | 20 V  | Standard Round  | 10.50mm  | Non-Illuminated  | -  | -  | PC Pin  | -  | Unthreaded  | -  | -  | -20°C ~ 85°C  |