SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

BZT52C12S-7-F

DigiKey Part Number
BZT52C12S-FDITR-ND - Tape & Reel (TR)
BZT52C12S-FDICT-ND - Cut Tape (CT)
BZT52C12S-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C12S-7-F
Description
DIODE ZENER 12V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C12S-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,361
Factory Stock: 510,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.14200$1.42
100$0.06990$6.99
500$0.06442$32.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04785$143.55
6,000$0.04263$255.78
9,000$0.03933$353.97
15,000$0.03656$548.40
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000