503(x)-Rxx/Axx/Bxx/Gxx/Wxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RCN-CW0Z0AA2

DigiKey Part Number
C503B-RCN-CW0Z0AA2CT-ND - Cut Tape (CT)
C503B-RCN-CW0Z0AA2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-RCN-CW0Z0AA2
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,226
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.30700$3.07
100$0.28490$28.49
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$0.33127$828.18
62,500$0.23741$14,838.12
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950