DRC3R40E400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRC3R40E400

DRC3R40E400

DigiKey Part Number
CC2710-ND
Manufacturer
Manufacturer Product Number
DRC3R40E400
Description
SSR RELAY 3PST-NO 7.6A 48-415V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DRC3R40E400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC
Voltage - Input
18 ~ 30VDC
Voltage - Load
48 V ~ 415 V
Load Current
7.6 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Module
Approval Agency
CCC, CE, cULus, EMC, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$353.54000$353.54
10$336.70100$3,367.01
50$321.40960$16,070.48
Manufacturers Standard Package
Unit Price without GST:$353.54000
Unit Price with GST:$406.57100

Other Suppliers on DigiKey

12In Stock
Ships from WEC