CF 1k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF 1k
CF14JT1K00
CF14JT1K00

CF14JT1K00

DigiKey Part Number
CF14JT1K00TR-ND - Tape & Reel (TR)
CF14JT1K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT1K00
Description
RES 1K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316,108
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04800$0.48
25$0.04040$1.01
50$0.03540$1.77
100$0.03110$3.11
250$0.02620$6.55
500$0.02318$11.59
1,000$0.02061$20.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01601$80.05
10,000$0.01451$145.10
15,000$0.01373$205.95
25,000$0.01286$321.50
35,000$0.01233$431.55
50,000$0.01182$591.00
60,000$0.01158$694.80
120,000$0.01074$1,288.80
125,000$0.01069$1,336.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700