CF14JT56R0 | |
---|---|
DigiKey Part Number | CF14JT56R0TR-ND - Tape & Reel (TR) CF14JT56R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT56R0 |
Description | RES 56 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT56R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03900 | $0.39 |
25 | $0.03400 | $0.85 |
50 | $0.03100 | $1.55 |
100 | $0.02610 | $2.61 |
250 | $0.02320 | $5.80 |
500 | $0.02062 | $10.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01546 | $77.30 |
10,000 | $0.01353 | $135.30 |
15,000 | $0.01256 | $188.40 |
25,000 | $0.01159 | $289.75 |
35,000 | $0.01158 | $405.30 |
50,000 | $0.01074 | $537.00 |
60,000 | $0.01069 | $641.40 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |