CF Series 4-7k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT4K70

DigiKey Part Number
CF18JT4K70TR-ND - Tape & Reel (TR)
CF18JT4K70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT4K70
Description
RES 4.7K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT4K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,746
Factory Stock: 190,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03300$0.33
25$0.02800$0.70
50$0.02620$1.31
100$0.02210$2.21
250$0.01960$4.90
500$0.01738$8.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01159$57.95
10,000$0.00966$96.60
15,000$0.00966$144.90
25,000$0.00894$223.50
35,000$0.00890$311.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700