KSJ0M(011,410,430,411,431)(LFT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSJ0M(011,410,430,411,431)(LFT)
KSJ0M431 80SH LFTR
KSJ0M431 80SH LFTR

KSJ0M431 80SH LFTR

DigiKey Part Number
CKN10742-ND
Manufacturer
Manufacturer Product Number
KSJ0M431 80SH LFTR
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Spherical
Mounting Type
Actuator Height off PCB, Vertical
6.57mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.55mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,058
Check for Additional Incoming Stock
Last Time Buy Date: 30/11/2025
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$4.40000$4.40
10$3.69700$36.97
25$3.42840$85.71
100$3.05380$305.38
250$2.83464$708.66
500$2.68570$1,342.85
1,000$2.55142$2,551.42
2,500$2.43162$6,079.05
Manufacturers Standard Package
Unit Price without GST:$4.40000
Unit Price with GST:$5.06000