1.14.100.503/0000 | |
---|---|
DigiKey Part Number | 1715-1.14.100.503/0000TR-ND - Tape & Reel (TR) 1715-1.14.100.503/0000CT-ND - Cut Tape (CT) 1715-1.14.100.503/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.100.503/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 42VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 8.40mm x 8.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 330gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 0.34mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.67000 | $4.67 |
10 | $3.93500 | $39.35 |
25 | $3.64920 | $91.23 |
100 | $3.25030 | $325.03 |
250 | $3.01620 | $754.05 |
500 | $2.85670 | $1,428.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.71277 | $2,712.77 |
2,000 | $2.58416 | $5,168.32 |
3,000 | $2.51583 | $7,547.49 |
5,000 | $2.43666 | $12,183.30 |
7,000 | $2.38859 | $16,720.13 |
Unit Price without GST: | $4.67000 |
---|---|
Unit Price with GST: | $5.37050 |