CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-60R4ELF

DigiKey Part Number
CR0603-FX-60R4ELFTR-ND - Tape & Reel (TR)
CR0603-FX-60R4ELFCT-ND - Cut Tape (CT)
CR0603-FX-60R4ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-60R4ELF
Description
RES SMD 60.4 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-60R4ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,959
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03700$0.37
25$0.02640$0.66
50$0.02140$1.07
100$0.01710$1.71
250$0.01312$3.28
500$0.01082$5.41
1,000$0.00907$9.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00622$31.10
10,000$0.00407$40.70
15,000$0.00406$60.90
25,000$0.00402$100.50
35,000$0.00399$139.65
50,000$0.00397$198.50
60,000$0.00396$237.60
120,000$0.00379$454.80
125,000$0.00377$471.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700