CR0603-JW-123ELF | |
---|---|
DigiKey Part Number | 118-CR0603-JW-123ELFTR-ND - Tape & Reel (TR) 118-CR0603-JW-123ELFCT-ND - Cut Tape (CT) 118-CR0603-JW-123ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-123ELF |
Description | RES SMD 12K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-123ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04200 | $0.42 |
25 | $0.03160 | $0.79 |
50 | $0.02500 | $1.25 |
100 | $0.02040 | $2.04 |
250 | $0.01576 | $3.94 |
500 | $0.01310 | $6.55 |
1,000 | $0.01106 | $11.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00817 | $40.85 |
10,000 | $0.00689 | $68.90 |
15,000 | $0.00644 | $96.60 |
25,000 | $0.00596 | $149.00 |
35,000 | $0.00399 | $139.65 |
50,000 | $0.00397 | $198.50 |
60,000 | $0.00396 | $237.60 |
120,000 | $0.00392 | $470.40 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |