CR0805-JW-121ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-121ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-121ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-121ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-121ELF |
Description | RES SMD 120 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-121ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03240 | $0.81 |
| 50 | $0.02620 | $1.31 |
| 100 | $0.02120 | $2.12 |
| 250 | $0.01628 | $4.07 |
| 500 | $0.01376 | $6.88 |
| 1,000 | $0.01148 | $11.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00622 | $31.10 |
| 10,000 | $0.00407 | $40.70 |
| 15,000 | $0.00406 | $60.90 |
| 25,000 | $0.00402 | $100.50 |
| 35,000 | $0.00399 | $139.65 |
| 50,000 | $0.00397 | $198.50 |
| 60,000 | $0.00396 | $237.60 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |