CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-222ELF

DigiKey Part Number
CR0805-JW-222ELFTR-ND - Tape & Reel (TR)
CR0805-JW-222ELFCT-ND - Cut Tape (CT)
CR0805-JW-222ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-JW-222ELF
Description
RES SMD 2.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-222ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,255
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04400$0.44
25$0.03240$0.81
50$0.02620$1.31
100$0.02120$2.12
250$0.01636$4.09
500$0.01366$6.83
1,000$0.01152$11.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00814$40.70
10,000$0.00608$60.80
15,000$0.00604$90.60
25,000$0.00598$149.50
35,000$0.00595$208.25
50,000$0.00569$284.50
60,000$0.00556$333.60
120,000$0.00521$625.20
125,000$0.00512$640.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700