CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-223ELF

DigiKey Part Number
118-CR0805-JW-223ELFTR-ND - Tape & Reel (TR)
118-CR0805-JW-223ELFCT-ND - Cut Tape (CT)
118-CR0805-JW-223ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-JW-223ELF
Description
RES SMD 22K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-223ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,592
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05700$0.57
25$0.04280$1.07
50$0.03460$1.73
100$0.02820$2.82
250$0.02216$5.54
500$0.01870$9.35
1,000$0.01597$15.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01005$50.25
10,000$0.00906$90.60
15,000$0.00899$134.85
25,000$0.00794$198.50
35,000$0.00790$276.50
50,000$0.00786$393.00
60,000$0.00784$470.40
120,000$0.00775$930.00
125,000$0.00772$965.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700