CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-332ELF

DigiKey Part Number
118-CR0805-JW-332ELFTR-ND - Tape & Reel (TR)
118-CR0805-JW-332ELFCT-ND - Cut Tape (CT)
118-CR0805-JW-332ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-JW-332ELF
Description
RES SMD 3.3K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-332ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,190
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04200$0.42
25$0.03160$0.79
50$0.02500$1.25
100$0.02040$2.04
250$0.01576$3.94
500$0.01310$6.55
1,000$0.01106$11.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00622$31.10
10,000$0.00407$40.70
15,000$0.00406$60.90
25,000$0.00402$100.50
35,000$0.00399$139.65
50,000$0.00397$198.50
60,000$0.00396$237.60
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700