CRM2512-FX-2R00ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-2R00ELFTR-ND - Tape & Reel (TR) CRM2512-FX-2R00ELFCT-ND - Cut Tape (CT) CRM2512-FX-2R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-2R00ELF |
Description | RES SMD 2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-2R00ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.59200 | $14.80 |
| 50 | $0.53040 | $26.52 |
| 100 | $0.48160 | $48.16 |
| 250 | $0.43228 | $108.07 |
| 500 | $0.40368 | $201.84 |
| 1,000 | $0.38093 | $380.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36271 | $1,450.84 |
| 8,000 | $0.33696 | $2,695.68 |
| 12,000 | $0.33137 | $3,976.44 |
| 20,000 | $0.32659 | $6,531.80 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.35700 |