CSR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0603FKR200

DigiKey Part Number
CSR0603FKR200TR-ND - Tape & Reel (TR)
CSR0603FKR200CT-ND - Cut Tape (CT)
CSR0603FKR200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0603FKR200
Description
RES 0.2 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0603FKR200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,359
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.26700$2.67
25$0.22960$5.74
50$0.21340$10.67
100$0.18000$18.00
250$0.17088$42.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13720$137.20
2,000$0.13044$260.88
3,000$0.12367$371.01
5,000$0.12061$603.05
7,000$0.11628$813.96
10,000$0.11415$1,141.50
12,000$0.10647$1,277.64
24,000$0.10605$2,545.20
Manufacturers Standard Package
Unit Price without GST:$0.48000
Unit Price with GST:$0.55200