450T328F102A1A1 | |
---|---|
DigiKey Part Number | CT3060-ND |
Manufacturer | |
Manufacturer Product Number | 450T328F102A1A1 |
Description | POT 1K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.937" Dia (23.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.26000 | $8.26 |
10 | $6.95300 | $69.53 |
25 | $6.48640 | $162.16 |
50 | $6.15200 | $307.60 |
100 | $5.83370 | $583.37 |
250 | $5.43632 | $1,359.08 |
500 | $5.15278 | $2,576.39 |
1,000 | $4.88339 | $4,883.39 |
Unit Price without GST: | $8.26000 |
---|---|
Unit Price with GST: | $9.49900 |