Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,033 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.46842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 µA @ 200 V | 23pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 150°C | ||
9,748 In Stock | 1 : $1.18000 Cut Tape (CT) 3,000 : $0.35875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 µA @ 200 V | 23pF @ 5V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Schottky | 200 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 µA @ 200 V | 23pF @ 5V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C |