DMMT3906W-7-F | |
|---|---|
DigiKey Part Number | DMMT3906W-FDITR-ND - Tape & Reel (TR) DMMT3906W-FDICT-ND - Cut Tape (CT) DMMT3906W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT3906W-7-F |
Description | TRANS 2PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMMT3906W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.58200 | $5.82 |
| 100 | $0.36900 | $36.90 |
| 500 | $0.27716 | $138.58 |
| 1,000 | $0.24748 | $247.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20971 | $629.13 |
| 6,000 | $0.19067 | $1,144.02 |
| 9,000 | $0.18096 | $1,628.64 |
| 15,000 | $0.17005 | $2,550.75 |
| 21,000 | $0.16359 | $3,435.39 |
| 30,000 | $0.15731 | $4,719.30 |
| 75,000 | $0.14493 | $10,869.75 |
| Unit Price without GST: | $0.94000 |
|---|---|
| Unit Price with GST: | $1.08100 |