DMS-30PC-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-30PC-0-RH-C

DigiKey Part Number
DMS-30PC-0-RH-C-ND
Manufacturer
Manufacturer Product Number
DMS-30PC-0-RH-C
Description
VOLTMETER 200MVDC LED PANEL MNT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-30PC-0-RH-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±200mVDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.560" (14.20mm)
Output Type
Reference
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 53.80mm x 22.30mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
Bezel Sold Separately
Operating Temperature
0°C ~ 60°C
Weight
0.046 lb (20.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in NZD
Box
QuantityUnit PriceExt Price
12$109.47167$1,313.66
Manufacturers Standard Package
Unit Price without GST:$109.47167
Unit Price with GST:$125.89242