DN2450K4-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN2450K4-G

DigiKey Part Number
DN2450K4-GTR-ND - Tape & Reel (TR)
DN2450K4-GCT-ND - Cut Tape (CT)
DN2450K4-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DN2450K4-G
Description
MOSFET N-CH 500V 350MA TO252
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 500 V 350mA (Tj) 2.5W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
DN2450K4-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
10Ohm @ 300mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,912
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.53000$1.53
25$1.30680$32.67
100$1.29530$129.53
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15945$2,318.90
Manufacturers Standard Package
Unit Price without GST:$1.53000
Unit Price with GST:$1.75950