4426R-5 | |
---|---|
DigiKey Part Number | DN7744TR-ND - Tape & Reel (TR) DN7744CT-ND - Cut Tape (CT) DN7744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426R-5 |
Description | FIXED IND 18.5NH 3A SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18.5 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 18.5 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 132 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.120" W (3.68mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.13000 | $5.13 |
10 | $4.22200 | $42.22 |
100 | $3.47170 | $347.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.21240 | $803.10 |
500 | $3.02934 | $1,514.67 |
750 | $2.92724 | $2,195.43 |
1,250 | $2.80366 | $3,504.57 |
1,750 | $2.72519 | $4,769.08 |
2,500 | $2.69848 | $6,746.20 |
Unit Price without GST: | $5.13000 |
---|---|
Unit Price with GST: | $5.89950 |