TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS18B20+PAR

DigiKey Part Number
DS18B20+PAR-ND
Manufacturer
Manufacturer Product Number
DS18B20+PAR
Description
SENSOR DIGITAL -55C-125C TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS18B20+PAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,142
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$12.88000$12.88
5$11.61200$58.06
10$11.14200$111.42
25$10.57800$264.45
50$10.19280$509.64
100$9.83950$983.95
500$9.12820$4,564.10
2,000$8.61983$17,239.66
Manufacturers Standard Package
Unit Price without GST:$12.88000
Unit Price with GST:$14.81200