Analog and Digital Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,064 In Stock | 1 : $11.69000 Cut Tape (CT) 2,000 : $7.77678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 9 b | Programmable Limit, Standby Mode | ±0.5°C (±2°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
17,239 In Stock 5,000 Factory | 1 : $12.13000 Cut Tape (CT) 2,500 : $8.02042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 9 b | Output Switch, Programmable Limit, Standby Mode | ±0.5°C (±2°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,843 In Stock | 1 : $14.10000 Cut Tape (CT) 2,000 : $9.48205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 9 b | Programmable Limit, Standby Mode | ±0.5°C (±2°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 9 b | Programmable Limit, Standby Mode | ±0.5°C (±2°C) | 10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |