8-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD, Flat Leads

ECH8310-TL-H

DigiKey Part Number
ECH8310-TL-HOSTR-ND - Tape & Reel (TR)
ECH8310-TL-HOSCT-ND - Cut Tape (CT)
ECH8310-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH8310-TL-H
Description
MOSFET P-CH 30V 9A 8ECH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 9A (Ta) 1.5W (Ta) Surface Mount 8-ECH
Datasheet
 Datasheet
EDA/CAD Models
ECH8310-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-ECH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Factory Stock: 93,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.08000$2.08
10$1.51800$15.18
100$1.05160$105.16
500$0.82126$410.63
1,000$0.74715$747.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65300$1,959.00
6,000$0.60561$3,633.66
9,000$0.58147$5,233.23
15,000$0.57213$8,581.95
Manufacturers Standard Package
Unit Price without GST:$2.08000
Unit Price with GST:$2.39200