KAS2102ET | |
|---|---|
DigiKey Part Number | EG4507-ND |
Manufacturer | |
Manufacturer Product Number | KAS2102ET |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS2102ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.390" (9.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.254" (6.44mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.55100 | $25.51 |
| 70 | $2.17171 | $152.02 |
| 140 | $2.04979 | $286.97 |
| 280 | $1.93696 | $542.35 |
| 560 | $1.83363 | $1,026.83 |
| 1,050 | $1.74843 | $1,835.85 |
| 2,520 | $1.64319 | $4,140.84 |
| 5,040 | $1.62875 | $8,208.90 |
| Unit Price without GST: | $3.02000 |
|---|---|
| Unit Price with GST: | $3.47300 |