Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $0.59000 Cut Tape (CT) 8,000 : $0.09554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 5.5V (Max) | 5.6V | 8.2V | 9.9A (8/20µs) | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
600 In Stock | 1 : $0.57000 Cut Tape (CT) 10,000 : $0.09858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 5.5V (Max) | 5.6V | 8.2V | 8A | - | - | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | ||
292 In Stock | 1 : $0.72000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | 1 | 5.5V (Max) | 5.6V | 8.2V | 8A | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
40 In Stock | 1 : $0.53000 Cut Tape (CT) 10,000 : $0.09132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 5.5V (Max) | 5.6V | 7.5V (Typ) | 16A | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) |