EVQ-P7K01P | |
|---|---|
DigiKey Part Number | P16768TR-ND - Tape & Reel (TR) P16768CT-ND - Cut Tape (CT) P16768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P7K01P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P7K01P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 4.30mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.46400 | $4.64 |
| 25 | $0.43520 | $10.88 |
| 100 | $0.38960 | $38.96 |
| 250 | $0.36116 | $90.29 |
| 500 | $0.34080 | $170.40 |
| 1,000 | $0.32176 | $321.76 |
| 2,500 | $0.29880 | $747.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28889 | $1,444.45 |
| 10,000 | $0.27461 | $2,746.10 |
| 15,000 | $0.26698 | $4,004.70 |
| 25,000 | $0.25811 | $6,452.75 |
| 35,000 | $0.25271 | $8,844.85 |
| 50,000 | $0.24734 | $12,367.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |