440 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0501020.WR

DigiKey Part Number
F2920TR-ND - Tape & Reel (TR)
F2920CT-ND - Cut Tape (CT)
F2920DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0501020.WR
Description
FUSE BOARD MOUNT 20A 32VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0501020.WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
54.76
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
DC Cold Resistance
0.002 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,551
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
5$1.83000$9.15
10$1.68900$16.89
50$1.40120$70.06
100$1.29290$129.29
250$1.16196$290.49
500$1.07148$535.74
1,000$0.98769$987.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78048$2,341.44
6,000$0.77642$4,658.52
Manufacturers Standard Package
Unit Price without GST:$2.21000
Unit Price with GST:$2.54150