SLD33U-017 | |
|---|---|
DigiKey Part Number | F6834TR-ND - Tape & Reel (TR) F6834CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLD33U-017 |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD33U-017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 95.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |
| 10 | $4.04900 | $40.49 |
| 100 | $2.85260 | $285.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.03806 | $1,630.45 |
| 1,600 | $2.01294 | $3,220.70 |
| Unit Price without GST: | $5.08000 |
|---|---|
| Unit Price with GST: | $5.84200 |