FDB075N15A | |
|---|---|
DigiKey Part Number | FDB075N15ATR-ND - Tape & Reel (TR) FDB075N15ACT-ND - Cut Tape (CT) FDB075N15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB075N15A |
Description | MOSFET N-CH 150V 130A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 130A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7350 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.90000 | $9.90 |
| 10 | $7.20900 | $72.09 |
| 100 | $5.62350 | $562.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.99595 | $3,996.76 |
| Unit Price without GST: | $9.90000 |
|---|---|
| Unit Price with GST: | $11.38500 |