FDS5351 | |
|---|---|
DigiKey Part Number | FDS5351TR-ND - Tape & Reel (TR) FDS5351CT-ND - Cut Tape (CT) FDS5351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS5351 |
Description | MOSFET N-CH 60V 6.1A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.1A (Ta) 5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS5351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.13700 | $11.37 |
| 100 | $0.82780 | $82.78 |
| 500 | $0.72574 | $362.87 |
| 1,000 | $0.66317 | $663.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57818 | $1,445.45 |
| 5,000 | $0.55551 | $2,777.55 |
| 7,500 | $0.54687 | $4,101.52 |
| 12,500 | $0.49484 | $6,185.50 |
| Unit Price without GST: | $1.49000 |
|---|---|
| Unit Price with GST: | $1.71350 |